TRACOPOWER THR 10WI Isolated DC-DC Converter, 15V dc/ 670 mA, 75V dc Input, 18V Input 10 W, PCB, 90 °C Max Temp -40 °C

Bulk discount available

Subtotal (1 unit)*

€46.86

(exc. VAT)

€57.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€46.86
5 - 9€45.45
10 - 24€44.06
25 - 49€42.17
50 +€40.31

*price indicative

RS Stock No.:
249-5445
Distrelec Article No.:
302-64-366
Mfr. Part No.:
THR 10-4813WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

670mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

2850000h

Output Voltage Adjustment Range

±10 %

Isolation Voltage

3000V dc

Number of Pins

6

Maximum Output Power

10W

Series

THR 10WI

Standards/Approvals

No

Length

50.8mm

Depth

11mm

Efficiency

87%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

The TRACOPOWER the THR 10WI is 10 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 89% allow safe operation from –40°C to +90°C (with derating)

Reinforced I/O-isolation 3000 VAC

Shock and vibration resistance according to EN 61373

Wide 4:1 input voltage range: 9-36, 18-75, 40-160 VDC

Operating temperature range -40 to +90°C

Internal EN 55032 class A filter

High efficiency up to 89%

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links