TRACO POWER THR 20WI Isolated DC-DC Converter, 15V dc/ 667 mA, 160V dc Input, 40V Input 10 W, PCB, 85 °C Max Temp -40 °C
- RS Stock No.:
- 249-5504
- Mfr. Part No.:
- THR 20-7223WI
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€564.76
(exc. VAT)
€694.65
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 40 | €56.476 | €564.76 |
| 50 - 90 | €54.781 | €547.81 |
| 100 - 240 | €53.087 | €530.87 |
| 250 - 490 | €50.827 | €508.27 |
| 500 + | €48.57 | €485.70 |
*price indicative
- RS Stock No.:
- 249-5504
- Mfr. Part No.:
- THR 20-7223WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 40V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 667mA | |
| Output Current 2 | -667mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 665000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 3000V dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 10W | |
| Series | THR 20WI | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 40V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 667mA | ||
Output Current 2 -667mA | ||
Output Voltage 2 15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 665000h | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 3000V dc | ||
Number of Pins 6 | ||
Maximum Output Power 10W | ||
Series THR 20WI | ||
Length 50.8mm | ||
Depth 11mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER the THR 20WI is 20 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 20WI offers an internal input filter to comply with EN 55032 class A.
Reinforced I/O-isolation 3000 VAC
Shock and vibration resistance
according to EN 61373
Wide 4:1 input voltage range: 9-36,18-75, 40-160 VDC
Operating temperature range -40 to +85°C
Internal EN 55032 class A filter
High efficiency up to 88%
Protection against overload, overvoltage and short circuit
3-year product warranty
Related links
- TRACOPOWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
