TRACO POWER TEN 10WIRH Isolated DC-DC Converter, 15V dc/ 670 mA, 160V dc Input, 36V Input 10 W, PCB, 75 °C Max Temp -40

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€429.63

(exc. VAT)

€528.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€429.63€42.963-
5 - 9€416.76€41.6762%
10 - 24€403.86€40.3865%
25 - 49€386.68€38.6689%
50 +€369.49€36.94913%

*price indicative

RS Stock No.:
249-7262
Mfr. Part No.:
TEN 10-11013WIRH
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

160V dc

Output Current 1

670mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

5

MTBF

1648000h

Number of Pins

10

Isolation Voltage

3kV dc

Maximum Output Power

10W

Package Type

DIP-24

Standards/Approvals

No

Length

31.8mm

Series

TEN 10WIRH

Depth

10.6mm

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

75°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 10 watts.

Operate at ambient temperatures between -40°C and +75°C without derating

3000 Vac i/o isolation (reinforced)

Remote on/off function

EN 50155 and EN 61373 certified

EN 45545-2 fire behavior

Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy