TRACO POWER TEN 3WIRH Isolated DC-DC Converter, 3.3V dc/ 1 A, 160V dc Input, 36V Input 3 W, Through Hole, 75 °C Max Temp
- RS Stock No.:
- 249-7288
- Mfr. Part No.:
- TEN 3-11010WIRH
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€361.30
(exc. VAT)
€444.40
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €361.30 | €36.13 |
| 5 - 9 | €350.45 | €35.045 |
| 10 - 24 | €339.61 | €33.961 |
| 25 - 49 | €325.17 | €32.517 |
| 50 + | €310.71 | €31.071 |
*price indicative
- RS Stock No.:
- 249-7288
- Mfr. Part No.:
- TEN 3-11010WIRH
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 5069000h | |
| Number of Outputs | 5 | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 10 | |
| Maximum Output Power | 3W | |
| Package Type | DIP-24 | |
| Series | TEN 3WIRH | |
| Length | 40.6mm | |
| Depth | 10.6mm | |
| Standards/Approvals | No | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 5069000h | ||
Number of Outputs 5 | ||
Isolation Voltage 3kV dc | ||
Number of Pins 10 | ||
Maximum Output Power 3W | ||
Package Type DIP-24 | ||
Series TEN 3WIRH | ||
Length 40.6mm | ||
Depth 10.6mm | ||
Standards/Approvals No | ||
Efficiency 80% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 3 watts.
Operate at ambient temperatures between -40°C and +95°C without derating
3000 Vac i/o isolation (reinforced)
Remote on/off function
EN 50155 and EN 61373 certified
EN 45545-2 fire behavior
Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)
Related links
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max Temp
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max Temp
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max Temp
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max
