Recom RMOD600-W DC/DC Converter, 24V dc/ 25 A, 96V Input, 33.6V, Chassis, 85 °C Max Temp -35 °C Min Temp
- RS Stock No.:
- 274-3500
- Mfr. Part No.:
- RMOD600-60-24SW
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save €68.95
View bulk pricing optionsSubtotal (1 unit)*
€417.92
(exc. VAT)
€514.04
(inc. VAT)
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €417.92 | - |
| 5 + | €404.13 | €68.95 |
*price indicative
- RS Stock No.:
- 274-3500
- Mfr. Part No.:
- RMOD600-60-24SW
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 96V | |
| Minimum Input Voltage | 33.6V | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 33.6 → 96 V dc | |
| Ripple and Noise | 500mV Pk-Pk | |
| Output Current 1 | 25A | |
| Maximum Output Power | 600W | |
| Width | 115mm | |
| Weight | 2kg | |
| Length | 203mm | |
| Depth | 71mm | |
| Standards/Approvals | UKCA, REACH, RoHS, cRUus, CE | |
| Series | RMOD600-W | |
| Minimum Operating Temperature | -35°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 96V | ||
Minimum Input Voltage 33.6V | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 33.6 → 96 V dc | ||
Ripple and Noise 500mV Pk-Pk | ||
Output Current 1 25A | ||
Maximum Output Power 600W | ||
Width 115mm | ||
Weight 2kg | ||
Length 203mm | ||
Depth 71mm | ||
Standards/Approvals UKCA, REACH, RoHS, cRUus, CE | ||
Series RMOD600-W | ||
Minimum Operating Temperature -35°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Recom Plug & Play E-Mobility module which are used to generate the low voltage network from a vehicles traction battery. The ultra-wide input voltage range up to 56 V or 125 VDC covers all common battery voltages in the off-highway vehicle (OHV) segment.
High and extremely constant efficiency
Parallel operation without active current sharing
High power density
Related links
- Recom RMOD600-W DC/DC Converter 96V Input Chassis, 85 °C Max Temp -35 °C Min Temp
- Recom RMOD400-W DC/DC Converter 96V Input Chassis, 85 °C Max Temp -35 °C Min Temp
- Recom RMOD600-EW DC/DC Converter 125V Input Chassis, 85 °C Max Temp -35 °C Min Temp
- Recom RMOD400-EW DC/DC Converter 125V Input Chassis, 85 °C Max Temp -35 °C Min Temp
- Recom RMOD400-W DC/DC Converter 56V Input Chassis, 85 °C Max Temp -35 °C Min Temp
- MEAN WELL RSD DC/DC Converter 67.2V dc Input Chassis, 80 °C Max Temp -40 °C Min
- MEAN WELL RSD 300 DC/DC Converter 62.4V dc Input Surface, 85 °C Max Temp -40 °C Min
- MEAN WELL RSD 200 DC/DC Converter 48V dc Input 4.2 A Chassis, 70 °C Max Temp -40 °C Min Temp
