Recom R3M DC/DC Converter, 24V dc/ 125 mA, 48V dc Input, 48V dc Input 3 W, Surface, 71 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 274-5321
- Mfr. Part No.:
- R3M-4824S/SMD
- Manufacturer:
- Recom
Subtotal (1 tube of 20 units)*
€606.81
(exc. VAT)
€746.38
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €606.81 | €30.341 |
*price indicative
- RS Stock No.:
- 274-5321
- Mfr. Part No.:
- R3M-4824S/SMD
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 125mA | |
| Output Current 2 | 300mA | |
| Output Voltage 2 | 15V | |
| Mount Type | Surface | |
| MTBF | 5627kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Weight | 2.7g | |
| Standards/Approvals | MIL-STD-810F, RoHS2, EN55032 | |
| Length | 14.2mm | |
| Width | 9.1mm | |
| Series | R3M | |
| Depth | 10.2mm | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 71°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 125mA | ||
Output Current 2 300mA | ||
Output Voltage 2 15V | ||
Mount Type Surface | ||
MTBF 5627kH | ||
Number of Outputs 2 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Weight 2.7g | ||
Standards/Approvals MIL-STD-810F, RoHS2, EN55032 | ||
Length 14.2mm | ||
Width 9.1mm | ||
Series R3M | ||
Depth 10.2mm | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 71°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.
No minimum load requirement
ON and OFF control
Related links
- Recom R3M DC/DC Converter 48V dc Input Surface
- Recom R3M DC/DC Converter 48V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter 12V dc Input Surface
- Recom R3M DC/DC Converter -12 V dc/ 125 mA 4.5V Input 3 W 71 °C Max Temp -40 °C Min
- Recom R3M DC/DC Converter 12V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter -12 V dc/ 125 mA 4.5V Input 3 W 71 °C Max Temp -40 °C Min
- Recom R3M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter -15 V dc/ 100 mA 4.5V Input 3 W 71 °C Max Temp -40 °C Min
