Murata Power Solutions MGJ1 DC-DC Converter, 18V dc/ 48.8mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole,
- RS Stock No.:
- 274-5540
- Mfr. Part No.:
- MGJ1D241802SC
- Manufacturer:
- Murata Power Solutions
Temporarily out of stock - back order for despatch when stock is available
Price Each
€5.79
(exc. VAT)
€7.12
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €5.79 |
5 - 9 | €5.61 |
10 - 24 | €5.44 |
25 - 49 | €5.27 |
50 + | €5.09 |
- RS Stock No.:
- 274-5540
- Mfr. Part No.:
- MGJ1D241802SC
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Murata Power Solutions isolated gate drive DC to DC converter this is ideal for powering high side and low side gate drive circuits for IGBT or Mosfet, SiC & GaN gate drives in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. It has continuous barrier withstand voltage is 2.4kV and 6mm creepage and clearance, that assures reliable performance in high voltage applications. Environmental hazard in typical gate drive applications and has continuous non safety rating of 2.4kV.
Ultra low isolation capacitance
Long service life and reliability
Suitable for the harsh industrial applications
UL62368 reinforced insulation 300Vrms
Long service life and reliability
Suitable for the harsh industrial applications
UL62368 reinforced insulation 300Vrms
Specifications
Attribute | Value |
---|---|
Output Voltage | 18 V dc, -2.5 V dcV dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | 48.8mA |
Mounting Type | Through Hole |
Series | MGJ1 |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |