Murata Power Solutions OKX T/5-W5 Non-Isolated DC-DC Converter, 5.5V dc/, 5V dc Input 5 A, 5V dc Input, Through Hole, 85
- RS Stock No.:
- 279-8091
- Mfr. Part No.:
- OKX-T/5-W5N-C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 300 units)*
€2,043.60
(exc. VAT)
€2,513.70
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 - 1200 | €6.812 | €2,043.60 |
| 1500 - 2700 | €6.608 | €1,982.40 |
| 3000 - 7200 | €6.403 | €1,920.90 |
| 7500 - 14700 | €6.199 | €1,859.70 |
| 15000 + | €5.994 | €1,798.20 |
*price indicative
- RS Stock No.:
- 279-8091
- Mfr. Part No.:
- OKX-T/5-W5N-C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Non-Isolated DC-DC Converter | |
| Output Voltage 1 | 5.5V dc | |
| Minimum Input Voltage | 5V dc | |
| Maximum Input Voltage | 5V dc | |
| Mount Type | Through Hole | |
| Output Current 1 | 5A | |
| Maximum Output Power | 16.5W | |
| Standards/Approvals | No | |
| Series | OKX T/5-W5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Non-Isolated DC-DC Converter | ||
Output Voltage 1 5.5V dc | ||
Minimum Input Voltage 5V dc | ||
Maximum Input Voltage 5V dc | ||
Mount Type Through Hole | ||
Output Current 1 5A | ||
Maximum Output Power 16.5W | ||
Standards/Approvals No | ||
Series OKX T/5-W5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions OKX-T/5-W5 series are miniature SIP nonisolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The module is fully compatible with Distributed-power Open Standards Alliance industry standard specifications.
Non-isolated SIP PoL DC/DC power module
Under Voltage shutdown (Vin)
Industry-standard (DOSA) SIP format
RoHS hazardous substance compliance
Related links
- Murata Power Solutions OKX T/5-W5 Non-Isolated DC-DC Converter 5V dc Input 5 A Through Hole,
- Murata Power Solutions OKX T/5-W5 Non-Isolated DC-DC Converter 5V dc Input 5 A Through Hole,
- Murata Power Solutions OKX-T/5-D12 Non-Isolated DC-DC Converter 12V dc Input 5 A Through
- Murata Power Solutions OKX DC-DC Converter 8.3 → 14 V dc Input Through
- Murata Power Solutions OKL2-T/20-W12 Non-Isolated DC-DC Converter 12V dc Input 20 A Surface,
- Murata Power Solutions Non-Isolated DC-DC Converter 5V dc Output Voltage 1.5A
- Murata Power Solutions MYRBP Non-Isolated DC-DC Converter 5V dc Input 500 mA Surface, 85 °C
- Murata Power Solutions Non-Isolated DC-DC Converter 36V dc 1 Outputs
