TDK-Lambda CCG 1.3-10W DC/DC Converter, 5V dc/ 2 A, 18V dc Input, 12V dc Input 10 W, Through Hole, 100 °C Max Temp -40

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
283-1736
Distrelec Article No.:
303-80-858
Mfr. Part No.:
CCG10-12-05SF
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

12V dc

Maximum Input Voltage

18V dc

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

11883918h

Number of Outputs

2

Ripple and Noise

200mV

Isolation Voltage

1.5V

Maximum Output Power

10W

Standards/Approvals

CE mark, IEC/UL/CSA/EN62368-1, UKCA Mark

Weight

4g

Width

12.4mm

Series

CCG 1.3-10W

Length

19mm

Depth

11.5mm

Efficiency

90%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
JP
The TDK-Lambda is a 1.3 to 10.8W DC-DC Converter. The space saving CCG1R5 to CCG10 series of isolated DC-DC converters operate from wide range 4.5 to 18V, 9 to 36Vdc or 18 to 76V inputs with 1.3W to 10.8W power levels and output voltages from 3.3V to 30V (1). Single output models can be adjusted -5% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of up to -40 to +100°C (model dependent) and have an input to output isolation of 1,500Vdc. Both through hole and surface mount packages are offered.

Wide 4:1 Input Ranges

Space Saving Package Sizes

Reduced Derating at High Ambient Temperatures

No Silicone Potting

Less Board Area Needed

Easier System Compliance

More Useable Power

Reduced Quality Risk During Surface Mount Reflow Process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy