TDK-Lambda CCG 1.3-10W DC/DC Converter, 30V, 3.3 V/, 76V Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-1766
Distrelec Article No.:
303-80-885
Mfr. Part No.:
CCG6-24-15DF
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

30V, 3.3V

Minimum Input Voltage

9V

Maximum Input Voltage

76V

Mount Type

Through Hole

Input Ratio

4:1

MTBF

3191064h

Output Voltage Adjustment Range

-10 → 10 %

Ripple and Noise

95mV Pk-Pk

Isolation Voltage

1.5kV

Maximum Output Power

30W

Package Type

PCB Mount

Standards/Approvals

IEC/UL/CSA/EN62368-1, CE

Width

25.4mm

Weight

20g

Series

CCG 1.3-10W

Depth

12.4mm

Length

25.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

88%

COO (Country of Origin):
JP
The TDK-Lambda is a 13.2 to 30W DC-DC Converter. The 1 inch x 1 inch footprint CCG15 and CCG30 series of isolated DC-DC converters operate from wide range 9 to 36Vdc or 18 to 76V inputs with 15W and 30W power levels and output voltages from 3.3V to 30V. Single output models can be adjusted -10% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of -40 to 85°C and has an input to output isolation of 1,500Vdc. Six sided shielding reduces radiated and conducted EMI.

Wide 4:1 Input Ranges

Space Saving Package Sizes

Reduced Derating at High Ambient Temperatures

Less Board Area Needed

Easier System Compliance

More Useable Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy