TDK-Lambda I6A DC/DC Converter, 40V dc, 9 V dc/, 40V dc Input 14 A, 9V Input, PCB, 125 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 283-1796
- Distrelec Article No.:
- 301-51-373
- Mfr. Part No.:
- I6A24014A033V-003-R
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
€43.50
(exc. VAT)
€53.50
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.50 |
*price indicative
- RS Stock No.:
- 283-1796
- Distrelec Article No.:
- 301-51-373
- Mfr. Part No.:
- I6A24014A033V-003-R
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 40V dc, 9V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 40V dc | |
| Mount Type | PCB | |
| MTBF | 10000000h | |
| Ripple and Noise | 20mV | |
| Output Voltage Adjustment Range | 24 V dc | |
| Output Current 1 | 14A | |
| Maximum Output Power | 250W | |
| Series | I6A | |
| Standards/Approvals | IEC60950-1 CSA60950-1 UL60950-1 IEC62368-1 CSA62368-1 UL62368-1 | |
| Weight | 15g | |
| Depth | 22.9mm | |
| Length | 12.1mm | |
| Width | 33mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91.24% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 40V dc, 9V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 40V dc | ||
Mount Type PCB | ||
MTBF 10000000h | ||
Ripple and Noise 20mV | ||
Output Voltage Adjustment Range 24 V dc | ||
Output Current 1 14A | ||
Maximum Output Power 250W | ||
Series I6A | ||
Standards/Approvals IEC60950-1 CSA60950-1 UL60950-1 IEC62368-1 CSA62368-1 UL62368-1 | ||
Weight 15g | ||
Depth 22.9mm | ||
Length 12.1mm | ||
Width 33mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91.24% | ||
- COO (Country of Origin):
- MY
The TDK-Lambda is a 75W, 9 to 40V Input Non-Isolated DC-DC Buck Converter with Negative Output. The highly efficient i6A-Nxx series accepts a wide positive DC input andhas a wide negative output adjustment range from -3.3V to -30V. It comes with negative or positive logic remote On-Off, remote sense and output trim in a compact 1/16th brick package.
High Power Density
Less Board Area Needed
Longer Battery Life
Less Power Consumed
One Part Supports Multiple System Voltages
Can Operate From Different DC Source Voltages
Low Cost
Related links
- TDK-Lambda I6A DC/DC Converter 9 V dc/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda I6A DC/DC Converter 53V dc Input PCB SIP
- TDK-Lambda I6A DC/DC Converter 3.3 V dc/ 14 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda i7C DC/DC Converter 9V dc Input PCB, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 5 V/ 12.5 A 9V dc 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda I6AN DC/DC Converter -3.3 V/ 9V Input 125 °C Max Temp -40 °C Min Temp 1/16
- TDK-Lambda i7C DC/DC Converter 8 V dc/ 20 A 9V dc 125 °C Max Temp -40 °C Min
