TDK-Lambda I6A4W DC/DC Converter, 3.3V, 40 V/, 53V dc Input 10 A, 9V Input, PCB, 125 °C Max Temp 40 °C Min Temp
- RS Stock No.:
- 283-1797
- Distrelec Article No.:
- 301-51-377
- Mfr. Part No.:
- I6A4W020A033V-002-R
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
€42.60
(exc. VAT)
€52.40
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.60 |
*price indicative
- RS Stock No.:
- 283-1797
- Distrelec Article No.:
- 301-51-377
- Mfr. Part No.:
- I6A4W020A033V-002-R
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 3.3V, 40V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 53V dc | |
| Mount Type | PCB | |
| MTBF | 12mH | |
| Ripple and Noise | 20mV | |
| Output Voltage Adjustment Range | 3.3 → 40 V, 3.3 → 15 V | |
| Output Voltage 2 | 15V dc | |
| Output Current 2 | 20A | |
| Output Current 1 | 10A | |
| Maximum Output Power | 250W | |
| Standards/Approvals | IEC/UL/CSA/EN 62368-1, 60950-1, CE Mark and UKCA Mark | |
| Length | 33mm | |
| Weight | 15g | |
| Series | I6A4W | |
| Width | 22.9mm | |
| Minimum Operating Temperature | 40°C | |
| Efficiency | 97.5% | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 3.3V, 40V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 53V dc | ||
Mount Type PCB | ||
MTBF 12mH | ||
Ripple and Noise 20mV | ||
Output Voltage Adjustment Range 3.3 → 40 V, 3.3 → 15 V | ||
Output Voltage 2 15V dc | ||
Output Current 2 20A | ||
Output Current 1 10A | ||
Maximum Output Power 250W | ||
Standards/Approvals IEC/UL/CSA/EN 62368-1, 60950-1, CE Mark and UKCA Mark | ||
Length 33mm | ||
Weight 15g | ||
Series I6A4W | ||
Width 22.9mm | ||
Minimum Operating Temperature 40°C | ||
Efficiency 97.5% | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
The TDK-Lambda is a 9 to 53V Input Non-Isolated Step Down DC-DC Converter. The highly efficient i6A4W series accepts a very wide DC input and has a wide output adjustment range, with a choice of 1/16th brick footprint or SIP package. Output trim, remote sense, negative or positive logic remote On-Off comes as standard features.
Very High Power Density
Easier Thermal Management
One Part For Multiple Applications
Less Board Area Required
Easier To Cool In End System
Related links
- TDK-Lambda i7C DC/DC Converter 5 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda I6A4W020A033V DC/DC Converter 3.3 V dc/ 20 A 9V 125 °C Max Temp -40 °C Min
- TDK-Lambda i7C DC/DC Converter 9.6 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda I6A4W010A033V DC/DC Converter 40 V dc/ 10 A 9V 125 °C Max Temp -40 °C Min
- TDK-Lambda I6A DC/DC Converter 53V dc Input PCB SIP
- TDK-Lambda I3A4W005A150V DC/DC Converter 53V dc Input PCB 1/32
- TDK-Lambda i7C DC/DC Converter 9V dc Input PCB, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda I6A DC/DC Converter 9 V dc/ 9V Input 125 °C Max Temp -40 °C Min Temp
