RS Better World

TRACO POWER TEP 150WI DC/DC Converter, 12V dc/ 12.5 A, 160V dc Input, 14V Input 150 W, PCB, 75 °C Max Temp -40 °C Min

Subtotal (1 unit)*

€205.48

(exc. VAT)

€252.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€205.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
284-8823
Mfr. Part No.:
TEP 150-7212UIR
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

14V

Maximum Input Voltage

160V dc

Output Current 1

12.5A

Mount Type

PCB

Input Ratio

12:1

Number of Outputs

1

MTBF

309300h

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

20 → 10 %

Isolation Voltage

3000V ac

Number of Pins

11

Package Type

Compact Half-Brick

Maximum Output Power

150W

Series

TEP 150WI

Width

50.8mm

Standards/Approvals

CB Scheme-IEC 62368-1, cRus-UL 62368-1, EN 45545-2, EN 50155, EN 61373, IEC 62368-1, UL 62368-1

Weight

113g

Length

61mm

Depth

48.26mm

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

93%

COO (Country of Origin):
TW
The TRACOPOWER DC/DC Railway Converter. The modules have originally been designed for harsh industrial environment. High EMC immunity against surge, burst, radiated and conducted disturbances and the shock/ vibration and thermal shock resistance make them very popular for stringent requirements. With the extended input voltage ranges that cover the nominal 24, 36, 72 and 110 VDC with ±40 % tolerance and the approval in accordance to EN 50155 standard they now also offer a reliable solution for mobile and stationary railway applications. At 100% load the current characteristics goes from constant voltage to constant current what makes the units also suitable for battery charger applications. With protection against over-temperature, overload, short-circuit, reverse input, overvoltage and input under-voltage lock-out they are hard to destroy

Shielded metal case with screw terminals

Ultra wide

Very high efficiency

Wide Operating temperature range

Under voltage lock-out, overtemperature & reverse input protection

Easy chassis and wall mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy