PULS C- Series DC-DC Converter, 24V dc/ 20A Output, 110 → 300 VDC Input, 480W, DIN Rail Mount, +70°C Max Temp
- RS Stock No.:
- 285-7292
- Distrelec Article No.:
- 300-25-944
- Mfr. Part No.:
- CPS20.241-D1
- Manufacturer:
- PULS
Bulk discount available
Price Each**
€336.00
(exc. VAT)
€413.28
(inc. VAT)
Temporarily out of stock - back order for despatch 06-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €336.00 |
5 - 9 | €325.92 |
10 - 24 | €315.84 |
25 - 49 | €305.76 |
50 + | €295.68 |
**price indicative
- RS Stock No.:
- 285-7292
- Distrelec Article No.:
- 300-25-944
- Mfr. Part No.:
- CPS20.241-D1
- Manufacturer:
- PULS
Related links
- PULS Q DC-DC Converter 480W +70°C Max Temp -25°C Min Temp
- PULS C DIN Rail Power Supply 24V dc dc Output 480W
- PULS CD5 DC-DC Converter 18 → 32.4 VDC Input DIN Rail Mount, +70°C...
- Phoenix Contact QUINT-PS/24DC/24DC/20 DC-DC Converter 18 → 32 V dc...
- PULS DIMENSION C-Line DIN Rail Power Supply 24V dc dc Output 480W
- TRACOPOWER TEQ 200 DC-DC Converter 43 → 160 V dc Input Chassis...
- PULS PIANO Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- WAGO DIN Rail Power Supply 24V dc 480W