PULS CD5 DC/DC Converter, 24V dc/ 1.5 A, 32.4V dc Input, 18V dc Input, DIN Rail 120 W, 70 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 285-7264
- Distrelec Article No.:
- 303-31-007
- Mfr. Part No.:
- CD5.241-S1
- Manufacturer:
- PULS
Get a bulk buy discount
Add 5 more to save €42.90
View bulk pricing optionsSubtotal (1 unit)*
€285.94
(exc. VAT)
€351.71
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €285.94 | - |
| 5 - 9 | €277.36 | €42.90 |
| 10 - 24 | €268.78 | €171.60 |
| 25 - 49 | €260.20 | €643.50 |
| 50 + | €251.63 | €1,715.50 |
*price indicative
- RS Stock No.:
- 285-7264
- Distrelec Article No.:
- 303-31-007
- Mfr. Part No.:
- CD5.241-S1
- Manufacturer:
- PULS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 32.4V dc | |
| Output Current 1 | 1.5A | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| MTBF | 1719000h | |
| Output Voltage Adjustment Range | 24/28 V | |
| Ripple and Noise | 50mV | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 120W | |
| Length | 124mm | |
| Depth | 102mm | |
| Series | CD5 | |
| Width | 32mm | |
| Standards/Approvals | Marine, Class I Div 2, UL 60950-1, UL 508, ATEX | |
| Weight | 450g | |
| Efficiency | 90.2% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 32.4V dc | ||
Output Current 1 1.5A | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
MTBF 1719000h | ||
Output Voltage Adjustment Range 24/28 V | ||
Ripple and Noise 50mV | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 120W | ||
Length 124mm | ||
Depth 102mm | ||
Series CD5 | ||
Width 32mm | ||
Standards/Approvals Marine, Class I Div 2, UL 60950-1, UL 508, ATEX | ||
Weight 450g | ||
Efficiency 90.2% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The DC/DC converter designed for a wide range of applications. It offers a 24V DC input and an isolated 24V DC output. With a compact design and quick-connect spring-clamp connection terminals, it is easy to install. The converter provides high efficiency up to 90.2%, with a minimal inrush current surge. It also features reverse input polarity protection and a 3-year warranty.
24V DC input and isolated 24V DC output
Quick-connect spring-clamp connection terminals for easy installation
Efficiency up to 90.2% for energy savings
Minimal inrush current surge for safe operation
Reverse input polarity protection for added security
DC-OK and Input-low relay contacts for monitoring
3-year warranty for peace of mind
Related links
- PULS CD5 DC/DC Converter 32.4V dc Input Wall 92 W, 70 °C Max Temp -25 °C Min Temp
- PULS DIMENSION-CD DC/DC Converter 32.4V dc Input DIN Rail 120 W, 70 °C Max Temp 70 °C Min
- PULS CPS20 DC/DC Converter 300V dc Input Wall 576 W, 70 °C Max Temp -25 °C Min Temp
- PULS Q DC/DC Converter 600V dc Input DIN Rail 480 W, 70 °C Max Temp -25 °C Min Temp
- Weidmüller DC/DC Converter 24V dc Input DIN Rail 120 W, 70 °C Max Temp -25 °C Min Temp
- PULS DIMENSION-CD DC/DC Converter 32.4V dc Input DIN Rail 96 W, 70 °C Max Temp 70 °C Min
- PULS C Series DC/DC Converter 300V dc Input DIN Rail 480 W, 70 °C Max Temp -25 °C Min
- Weidmüller DC/DC Converter 24V dc Input DIN Rail 240 W, 70 °C Max Temp -25 °C Min Temp
