Mascot 8862 DC/DC Converter, 13.2V dc/ 6 A, 32V dc Input, 18V Input 132 W, Surface, 30 °C Max Temp -20 °C Min Temp
- RS Stock No.:
- 286-1737
- Distrelec Article No.:
- 169-88-265
- Mfr. Part No.:
- 8862241200
- Manufacturer:
- Mascot
Subtotal (1 unit)*
€84.06
(exc. VAT)
€103.39
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.06 |
*price indicative
- RS Stock No.:
- 286-1737
- Distrelec Article No.:
- 169-88-265
- Mfr. Part No.:
- 8862241200
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Output Voltage 1 | 13.2V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 32V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 6A | |
| Output Current 2 | 10A | |
| Mount Type | Surface | |
| Ripple and Noise | 10mV | |
| Maximum Output Power | 132W | |
| Length | 135mm | |
| Series | 8862 | |
| Weight | 600g | |
| Width | 119mm | |
| Standards/Approvals | RoHS, EN 61000-6-3, EN 61000-6-1, E marked, CE | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 30°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Output Voltage 1 13.2V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 32V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 6A | ||
Output Current 2 10A | ||
Mount Type Surface | ||
Ripple and Noise 10mV | ||
Maximum Output Power 132W | ||
Length 135mm | ||
Series 8862 | ||
Weight 600g | ||
Width 119mm | ||
Standards/Approvals RoHS, EN 61000-6-3, EN 61000-6-1, E marked, CE | ||
Efficiency 85% | ||
Maximum Operating Temperature 30°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- EE
The Mascot switch mode DC/DC converters are safeguarded against reversed polarity and overvoltage, utilizing transorb diodes against transients. They automatically shut off when input voltages exceed or fall below specified ranges and feature a fuse at the input for added protection. Additionally, they offer thermal protection, short circuit proofing, and overvoltage protection on the output side. Furthermore, both input and output are electrically isolated from the chassis, with the input separated from the output, ensuring safety and preventing electrical interference.
6.3 mm push-on terminals
CE and E marked
Related links
- Mascot 8862 DC/DC Converter 64V dc Input 30 °C Max Temp -20 °C Min Temp
- Mascot 8862 DC/DC Converter 32V Input 30 °C Max Temp -20 °C Min Temp
- Mascot 8862 DC/DC Converter 24V dc Input 30 °C Max Temp -20 °C Min Temp
- Mascot 8862 DC/DC Converter 12V dc Input 30 °C Max Temp -20 °C Min Temp
- Mascot 8862 DC/DC Converter 48V dc Input 30 °C Max Temp -20 °C Min Temp
- Mascot 8862 DC/DC Converter 48V dc Input 81 W 30 °C Max Temp -20 °C Min Temp
- Mascot 9262 DC/DC Converter 110V dc Input 30 °C Max Temp -20 °C Min Temp
- Mascot 9460 DC/DC Converter 32V Input 30 °C Max Temp -20 °C Min Temp
