Manson SDC Series DC-DC Converter, 13.8V dc/ 5A Output, 18 - 38 VDC Input, Clip Mount, +50°C Max Temp -10°C Min Temp
- RS Stock No.:
- 288-4988
- Distrelec Article No.:
- 169-05-513
- Mfr. Part No.:
- MS SDC 5205
- Manufacturer:
- Manson
Subtotal (1 unit)*
€55.52
(exc. VAT)
€68.29
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €55.52 |
*price indicative
- RS Stock No.:
- 288-4988
- Distrelec Article No.:
- 169-05-513
- Mfr. Part No.:
- MS SDC 5205
- Manufacturer:
- Manson
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Manson | |
Output Voltage | 13.8V dc | |
Input Voltage Range | 18 - 38 VDC | |
Output Current | 5A | |
Mounting Type | Clip Mount | |
Series | SDC Series | |
Minimum Temperature | -10°C | |
Maximum Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Manson | ||
Output Voltage 13.8V dc | ||
Input Voltage Range 18 - 38 VDC | ||
Output Current 5A | ||
Mounting Type Clip Mount | ||
Series SDC Series | ||
Minimum Temperature -10°C | ||
Maximum Temperature +50°C | ||
Related links
- Manson SDC Series DC-DC Converter 18 - 38 VDC Input +50°C Max Temp -10°C Min Temp
- Mascot DC-DC Converter 20 → 30 V dc Input Mounting Bracket, +40°C Max Temp 0°C Min
- Custom Power Design DC-DC Converter 24 V dc Input Mounting Bracket, +40°C Max Temp -40°C
- Custom Power Design DC-DC Converter 19 → 32 V dc Input Mounting Bracket, +50°C Max
- Alfatronix PV DC-DC Converter 17-32 VDC Input Snap On, +80°C Max Temp -25°C Min Temp
- Manson SPS Series Digital Bench Power Supply 40A 600W
- PULS CD5 DC-DC Converter 18 → 32.4 VDC Input DIN Rail Mount, +70°C Max Temp -25°C
- Alfatronix PV DC-DC Converter 17 → 32 VDC Input Clip Mount, +80°C Max Temp -25°C