Murata Power Solutions UWR DC-DC Converter, 5V dc/ 3A Output, 18 → 36 V dc Input, 15W, Through Hole, +85°C Max
- RS Stock No.:
- 374-5223
- Mfr. Part No.:
- UWR-5/3000-D24A-C
- Manufacturer:
- Murata Power Solutions
Temporarily out of stock - back order for despatch when stock is available
Price Each
€71.80
(exc. VAT)
€88.31
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €71.80 |
5 - 9 | €68.94 |
10 - 24 | €67.50 |
25 - 49 | €66.06 |
50 + | €64.63 |
- RS Stock No.:
- 374-5223
- Mfr. Part No.:
- UWR-5/3000-D24A-C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
Murata 15W Single Output Regulated Isolated DC-DC Converter - UWR-A Series
Wide 2:1 input voltage range
High efficiency
Regulated output
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A and FCC Level A with external capacitor
Over- and Under-voltage lockout, over-voltage protection
Output current limiting and continuous short circuit protection
UL 94V-0 plastic package with standoffs
Industry standard pin-out
High efficiency
Regulated output
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A and FCC Level A with external capacitor
Over- and Under-voltage lockout, over-voltage protection
Output current limiting and continuous short circuit protection
UL 94V-0 plastic package with standoffs
Industry standard pin-out
Over- and Under-voltage lockout, over-voltage protection
Output current limiting and continuous short circuit protection
Output current limiting and continuous short circuit protection
Note
Operating temperature is without derating.
Standards
UL 1950, EN 60950-1, IEC 950
![](https://media.rs-online.com/t_line/L0151212-01.gif)
Murata Power Solutions - 0.75W to 15W
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | 3A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | Case C14 |
Isolation Voltage | 1.5kV dc |
Depth | 12.6mm |
Length | 25.4mm |
Series | UWR |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |