TRACO POWER TEL 3 DC/DC Converter, 5V dc/ 600 mA, 9V dc Input, 4.5V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 396-5102
- Distrelec Article No.:
- 169-59-308
- Mfr. Part No.:
- TEL 3-0511
- Manufacturer:
- TRACO POWER
Temporarily out of stock
- RS Stock No.:
- 396-5102
- Distrelec Article No.:
- 169-59-308
- Mfr. Part No.:
- TEL 3-0511
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 600mA | |
| Mount Type | PCB | |
| Input Ratio | 3:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Number of Pins | 12 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | TEL 3 | |
| Width | 20mm | |
| Length | 32mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 70% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 600mA | ||
Mount Type PCB | ||
Input Ratio 3:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Number of Pins 12 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series TEL 3 | ||
Width 20mm | ||
Length 32mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 70% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEL 3 Series DC-DC Converter, 5V DC Output Voltage, 3W Power Rating - TEL 3-0511
This DC-DC converter effectively transforms input voltages ranging from 4.5V to 9V DC into a stable 5V DC output. It has a maximum power output of 3W, making it suitable for a variety of electronic applications. The isolated design offers electrical isolation of 1.5kV, which enhances safety and performance in critical settings. The Compact DIP 24 package allows for straightforward integration into various systems, providing flexibility and consistency in power supply solutions.
Features & Benefits
• Isolated design promotes safety and minimises interference
• Wide input voltage range compatible with diverse Applications
• Compact DIP 24 package for easy mounting
• 3W power output accommodates various load requirements
• Load regulation of ±0.5% for stable performance
• Operational efficiency of 70% optimises power utilisation
Applications
• Suitable for powering automation and control systems
• Used in medical devices requiring a stable voltage output
• Ideal for powering electronics in challenging environments
• Recommended for space-constrained systems due to its Compact design
How should I install this device for optimal performance?
It is advisable to mount it using through-hole techniques and ensure proper connections are MADE to the input and output pins.
What happens if the input voltage exceeds the specified range?
Exceeding the input voltage range can damage the converter and compromise its performance.
Can this product be used in medical applications?
It is not approved for medical use, so alternative solutions should be sought for such applications.
What should I do if I experience overheating during operation?
Ensure that the ambient temperature does not exceed +85°C and allow for adequate airflow around the device.
How can I determine if my application is compatible with this converter?
Consider the voltage requirements and ensure they fall within the specified input and output ranges for proper functionality.
Approvals
UL Recognised; EN60950; UL1950
Related links
- TRACOPOWER TEL 3 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 18V dc Input PCB
