TRACO POWER TEL 3 DC/DC Converter, 15V dc/ 100 mA, 30V dc Input, 10V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 433-8343
- Mfr. Part No.:
- TEL 3-2023
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€27.76
(exc. VAT)
€34.14
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.76 | - |
| 5 - 9 | €26.93 | 2% |
| 10 - 24 | €26.11 | 5% |
| 25 - 49 | €24.99 | 9% |
| 50 + | €23.88 | 13% |
*price indicative
- RS Stock No.:
- 433-8343
- Mfr. Part No.:
- TEL 3-2023
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10V | |
| Maximum Input Voltage | 30V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 3:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 12 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Series | TEL 3 | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10V | ||
Maximum Input Voltage 30V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 3:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 12 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Series TEL 3 | ||
Width 20mm | ||
Standards/Approvals No | ||
Length 32mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-3 Series
The Traco Power TEL-3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows operation temperature up to 71°C at full load and low output noise. The TEL-3 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.
Wide 2:1 and 3:1 input range
High efficiency up to 81%
DIL-24 plastic package
Indefinite short-circuit protection
I/O isolation 1500 VDC
Available with industry standard pinout (NP)
Operating temperature range –40°C to +85°C
Approvals
UL, cUL, EN, IEC, CSA File No. 226037
Standards
UL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER TEL 3 DC/DC Converter 30V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 30V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 30V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 30V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 36V dc Input PCB
