Recom RP DC/DC Converter, 12V dc/ 42 mA, 12V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 459-8090
- Mfr. Part No.:
- RP-1212D
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€12.38
(exc. VAT)
€15.23
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.38 | - |
| 5 - 9 | €12.01 | 2% |
| 10 - 24 | €11.65 | 5% |
| 25 - 49 | €11.27 | 8% |
| 50 + | €10.90 | 11% |
*price indicative
- RS Stock No.:
- 459-8090
- Mfr. Part No.:
- RP-1212D
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Number of Outputs | 2 | |
| MTBF | 18400000h | |
| Isolation Voltage | 2.6kV ac | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Width | 7.05mm | |
| Series | RP | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Number of Outputs 2 | ||
MTBF 18400000h | ||
Isolation Voltage 2.6kV ac | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Width 7.05mm | ||
Series RP | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, +12V DC Output Voltage, 79 to 82% Efficiency - RP Series - RP-1212D
Power through your low-voltage applications with this DC-DC converter from RECOM. It takes an input voltage between 10.8 and 13.2V DC and converts it to an output voltage of +12V DC to provide steady power to your equipment. Thanks to its Compact dimensions of 19.65 (L) x 7.05 (W) x 10.2mm (H), this component has the edge when it comes to maximising board space. As it's a dual-output device, you can use it to keep two devices up and running. An isolation voltage of 5.2kV DC means it holds its own in the event of powerful voltage spikes.
Features & Benefits
• Efficiency of 79 to 82% means minimal energy is wasted as heat
• Integral short-circuit protection to minimise the risk of electrical damage
• Performs reliably at temperatures between -40°C and +90°C for use in demanding environments
Applications
• Motor drives
• Power inverters
• Medical devices
• Air conditioners
How do I mount this DC-DC converter?
It has pins that allow for through-hole mounting on a PCB, giving you a simple and secure connection.
Related links
- Recom RP DC/DC Converter 12V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 24V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
