Recom RP20 F DC/DC Converter, 15V dc/ 1.33 A, 36V dc Input, 18V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€70.53

(exc. VAT)

€86.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€70.53-
5 - 9€68.413%
10 - 24€66.305%
25 - 49€64.189%
50 +€62.0612%

*price indicative

RS Stock No.:
459-8955
Mfr. Part No.:
RP20-2415SF
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

1.33A

Mount Type

Through Hole

MTBF

2350000h

Number of Outputs

1

Output Voltage Adjustment Range

18/75 V

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

2 x 1 in

Maximum Output Power

20W

Width

25.4mm

Depth

10.2mm

Series

RP20 F

Standards/Approvals

No

Length

50.8mm

Maximum Operating Temperature

85°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 18 to 36V DC Input, 20W Power Rating - RP20-F Series - RP20-2415SF


Provide a stable 15V DC output current to telecommunication equipment with this DC-DC converter from RECOM. It steps down an input voltage of 18 to 36V DC to a lower, regulated output supply, so helps prevent damage to equipment caused by excess power. The unit is completely shielded to reduce the risk of interference from nearby electronic components that could affect its good function. With an efficiency of 87%, you can rely on this converter to lose minimal power. Resistance to vibration and shock means it's suitable for industrial use.

Features & Benefits


• Power rating of 20W, so suitable for higher-powered applications

• Isolation voltage of 1.6kV DC to protect devices against strong current surges

• Wide operating temperature range of -40°C to +85°C for compatibility with demanding environments

• Robust nickel-coated copper case that resists corrosion for longevity

Applications


• Military applications

• Data centres

• Industrial communication networks

• Pharmaceutical industry

What type of input filter does this converter have?


This converter has a combined inductor and capacitor filter to cut out high-frequency signals and noise. Because of this, it offers good load regulation, so helps to improve the reliability of your system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy