Phoenix Contact MINI-PS-48-60DC/24DC/1 DC-DC Converter, 24V dc/ 1A Output, 36 → 75 V dc Input, 24W, DIN Rail
- RS Stock No.:
- 505-5544
- Mfr. Part No.:
- 2866271
- Manufacturer:
- Phoenix Contact
View all DC-DC Converters
5 Within 1 working day(s) (IE stock)
2 Within 2 working day(s) (EU stock)
Price Each
€127.19
(exc. VAT)
€156.44
(inc. VAT)
units | Per unit |
1 + | €127.19 |
- RS Stock No.:
- 505-5544
- Mfr. Part No.:
- 2866271
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact (MINI-PSDC Series) DC transducer, 24V DC, DIN-rail assembly
The MINI power supply from Phoenix Contact is ideal for MCR (Measurement, Control and Regulating). DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation.
Features and Benefits:
Electrical isolation for setting up independent supply systems
Constant voltage: output voltage regenerated even at the end of long cables
Support conversion to various voltage levels
Green LED voltage display
Horizontal DIN Rail mounting
Compact
Constant voltage: output voltage regenerated even at the end of long cables
Support conversion to various voltage levels
Green LED voltage display
Horizontal DIN Rail mounting
Compact
Product Application Information
Can be used for networking, industrial equipment and other applications due to their space saving size.
Approvals
CE, UL
Standards
EN 60950 / VDE 0805 (SELV), EN 61558-2-17, EN 50178 / VDE 0160 (PELV), DIN VDE 0100-410 / DIN VDE 0106-1010
Standards
EN 60950 / VDE 0805 (SELV), EN 61558-2-17, EN 50178 / VDE 0160 (PELV), DIN VDE 0100-410 / DIN VDE 0106-1010
Specifications
Attribute | Value |
Output Voltage | 24V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 24W |
Input Voltage Nominal | 48 → 60 V dc |
Output Current | 1A |
Mounting Type | DIN Rail Mount |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Length | 99mm |
Width | 22.5mm |
Depth | 107mm |
Series | MINI-PS-48-60DC/24DC/1 |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |