Phoenix Contact MINI-PS-12-24DC/48DC/0.7 DC/DC Converter, 48V dc/ 700 mA, 32V dc Input, 12V dc Input, DIN Rail 33.6 W,
- RS Stock No.:
- 708-0441
- Distrelec Article No.:
- 301-50-770
- Mfr. Part No.:
- 2320021
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€181.16
(exc. VAT)
€222.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.16 |
*price indicative
- RS Stock No.:
- 708-0441
- Distrelec Article No.:
- 301-50-770
- Mfr. Part No.:
- 2320021
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 48V dc | |
| Minimum Input Voltage | 12V dc | |
| Maximum Input Voltage | 32V dc | |
| Output Current 1 | 700mA | |
| Output Voltage 2 | 56V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 30 → 56 V | |
| Ripple and Noise | 40mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 33.6W | |
| Weight | 200g | |
| Series | MINI-PS-12-24DC/48DC/0.7 | |
| Depth | 107mm | |
| Standards/Approvals | UL, cUL, EAC, cULus | |
| Length | 99mm | |
| Width | 22.5mm | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DC/DC Converter | ||
Output Voltage 1 48V dc | ||
Minimum Input Voltage 12V dc | ||
Maximum Input Voltage 32V dc | ||
Output Current 1 700mA | ||
Output Voltage 2 56V | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 30 → 56 V | ||
Ripple and Noise 40mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 33.6W | ||
Weight 200g | ||
Series MINI-PS-12-24DC/48DC/0.7 | ||
Depth 107mm | ||
Standards/Approvals UL, cUL, EAC, cULus | ||
Length 99mm | ||
Width 22.5mm | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- CN
Phoenix Contact Isolated DC-DC Converter, 10 to 32V DC Input, 33.6W Power Rating - MINI-PS-12-24DC/48DC/0.7 - 2320021
Effectively convert the voltage of a DC power supply from one level to another with this Phoenix Contact isolated DC-DC converter. The unit establishes an electrical barrier between inputs and outputs to improve the overall safety of circuits and sub-circuits. Use this power supply to measure, control and regulate voltage levels for systems like telecommunications equipment, consumer electronics and industrial operations.
Electrical isolation allows you to set up independent supplies to meet the demands of multiple applications. Constant voltage and output voltage regeneration, even at the end of long cables, ensures a reliable and secure power feed to equipment. Thanks to mains buffering times of 2 to 12ms (milliseconds), you can make rapid adjustments for uninterrupted performance and the prevention of downtimes. As this product is resistant to vibration and shocks, it's suitable for use with safety-critical applications such as medical and railway equipment.
• DIN rail mounting for simple installation in confined spaces
• Broad operating temperature range from -25°C to +70°C for use in harsh conditions
• Output voltage adjustment range between 30 and 56V for compatibility with industrial equipment and applications
• LED voltage display indicates the status of the unit for quick troubleshooting
Related links
- Phoenix Contact MINI-PS-12-24DC/5-15DC/2 DC/DC Converter 32V dc Input DIN Rail 24 W, 70 °C
- Phoenix Contact MINI-PS-12-24DC/24DC/1 DC/DC Converter 24V dc Input DIN Rail 24 W, 70 °C Max
- Phoenix Contact QUINT-PS/24DC/48DC/5 DC/DC Converter 32V dc Input DIN Rail 240 W, 70 °C Max
- Phoenix Contact MINI-PS-48-60DC/24DC/1 DC/DC Converter 75V dc Input DIN Rail 24 W, 70 °C Max
- Phoenix Contact MINI-PS-100-240AC/24DC/4 Switch Mode DIN Rail Power Supply 24V dc dc
- Cosel MGS DC/DC Converter 48V dc Input PCB 7-Pin
- TDK-Lambda CCG 1.3-10W DC/DC Converter 76V dc Input Through Hole, 100 °C Max Temp
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin
