TRACO POWER TES 3WI DC/DC Converter, 12V dc/ 125 mA, 36V dc Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-3685
Mfr. Part No.:
TES 3-2422WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

125mA

Output Current 2

125mA

Output Voltage 2

-12V dc

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

2

MTBF

1000000h

Number of Pins

24

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

3W

Standards/Approvals

No

Length

32.3mm

Depth

9.7mm

Series

TES 3WI

Efficiency

81%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
TW

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 3WI Series


3W SMD single/dual output regulated isolated high performance DC-DC converter modules with a compact low profile SMD package and a wide 4:1 input voltage range. These high performance DC-DC converter modules have a high efficiency and allow an operating temperature range of up to -40°C to +71°C at full load.

Products not recommended for new designs please refer to the alternative at the bottom of the page

Low profile SMD package, 33.4 x 18.8mm footprint

Ultra-wide 4:1 input voltage range

Regulated outputs

1.5kV input / output isolation

Short circuit protection

Input filter to meet EN 55022, class A

Remote On/Off

High accuracy of pin co-planarity

UL94V-0 package material

Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C

Non de-rating

Note

MTBF to MIL-HDBK-217F (25°C).

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy