Recom RE DC/DC Converter, 15V dc/ 66 mA, 15V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 672-8833
- Mfr. Part No.:
- RE-1515S
- Manufacturer:
- Recom
Subtotal (1 unit)*
€6.93
(exc. VAT)
€8.52
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.93 |
*price indicative
- RS Stock No.:
- 672-8833
- Mfr. Part No.:
- RE-1515S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 15V dc | |
| Output Current 1 | 66mA | |
| Output Current 2 | 66mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 145000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 0/15 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Weight | 2.2g | |
| Standards/Approvals | CSA, IEC, UL | |
| Width | 10.2mm | |
| Depth | 10.2mm | |
| Series | RE | |
| Length | 19.6mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 15V dc | ||
Output Current 1 66mA | ||
Output Current 2 66mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 145000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 0/15 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Weight 2.2g | ||
Standards/Approvals CSA, IEC, UL | ||
Width 10.2mm | ||
Depth 10.2mm | ||
Series RE | ||
Length 19.6mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series
Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs
Note
Operating temperature is without derating.
Related links
- Recom RE DC/DC Converter 15V dc Input Through Hole
- Recom RP DC/DC Converter 15V dc Input Through Hole
- Recom RE DC/DC Converter 24V dc Input Through Hole
- Recom RE DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 24V dc Input Through Hole
- TRACOPOWER TMV 2HI DC/DC Converter 15V dc Input PCB
- Recom RD DC/DC Converter 12V dc Input Through Hole
- Recom RD DC/DC Converter 24V dc Input Through Hole
