MEAN WELL SD-15 DC/DC Converter, 5V dc/, 5V dc Input 3 A, 36V Input, Chassis, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 678-3552
- Distrelec Article No.:
- 169-26-153
- Mfr. Part No.:
- SD-15C-5
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.67
(exc. VAT)
€57.40
(inc. VAT)
In Stock
- 372 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €46.67 |
| 5 - 9 | €44.35 |
| 10 - 24 | €41.98 |
| 25 - 49 | €39.67 |
| 50 + | €37.90 |
*price indicative
- RS Stock No.:
- 678-3552
- Distrelec Article No.:
- 169-26-153
- Mfr. Part No.:
- SD-15C-5
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 3A | |
| Output Current 2 | 3A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 5.5 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 2kV ac | |
| Maximum Output Power | 15W | |
| Series | SD-15 | |
| Width | 28mm | |
| Standards/Approvals | ENV 50204, EN 55022Class B, EN 61000-4-2 | |
| Length | 78mm | |
| Depth | 28mm | |
| Weight | 180g | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Efficiency | 75% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 3A | ||
Output Current 2 3A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 5.5 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Input Ratio 2:1 | ||
Isolation Voltage 2kV ac | ||
Maximum Output Power 15W | ||
Series SD-15 | ||
Width 28mm | ||
Standards/Approvals ENV 50204, EN 55022Class B, EN 61000-4-2 | ||
Length 78mm | ||
Depth 28mm | ||
Weight 180g | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
Efficiency 75% | ||
Mean Well (SD-15A-XX) Single Output Enclosed Regulated DC-DC Converter
The SD-15 series by Mean Well offers you a reliable device capable of converting a DC source from one voltage level to another via regulated outputs. Easy to install & maintain, brings you reliable industrial power conversion. The SD-15 meets rigorous industrial standards such as EN 55022 Class B.
Features and benefits:
• 2:1 wide input range
• Great protection against short-circuits and overloads/voltages
• Low ripple noise
• Adjustable output voltages for the three types are; 24 V dc is 21- 26.4 V dc; 12 V dc is 10.8 - 13.2 V dc and 5 V dc is 4.75 - 5.5 V dc
• Built-in EMI filter
• LED power-on indicator
• 2-year manufacturer warranty
Note
De-rating below 0 and above 40°C.
Related links
- MEAN WELL SD-15 DC/DC Converter 72V dc Input 0 pA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-15 DC/DC Converter 72V dc Input 0 pA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-15 DC/DC Converter 36V dc Input 0 pA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-15 DC/DC Converter 18V dc Input 0 pA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-15 DC/DC Converter 24V dc Input 625 mA Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-15 DC/DC Converter 12V dc Input 625 mA Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-100 DC/DC Converter 96V dc Input 20 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-100 DC/DC Converter 24V dc Input 20 A Chassis, 60 °C Max Temp -10 °C Min Temp
