Murata Power Solutions NMK DC/DC Converter, 12V dc/ 167 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€8.68

(exc. VAT)

€10.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.68-
5 - 9€8.413%
10 - 24€8.165%
25 - 49€7.899%
50 +€7.6511%

*price indicative

Packaging Options:
RS Stock No.:
689-5227
Mfr. Part No.:
NMK1212SAC
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

167mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

2246000h

Ripple and Noise

23mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Width

19.6mm

Depth

10mm

Weight

2.8g

Standards/Approvals

RoHS

Length

19.5mm

Series

NMK

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series


The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.

RoHS compliant

Efficiency from 80%

Power density 1.31W/cm3

Wide temperature performance at full 2 Watt load, –40°C to 85°C

UL 94V-0 package material

No heatsink required

Industry standard pinout

3k VDC isolation (1 minute)

5V, 12V, 15V & 24V inputs

5V, 9V, 12V, & 15V output

Fully encapsulated with toroidal magnetics

No electrolytic or tantalum capacitorsl

Murata Power Solutions - SIP


Approvals

UL60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy