Murata Power Solutions NTE DC/DC Converter, 3.3V dc/ 303 mA, 5.5V dc Input, 4.5V Input 1 W, Surface Mount, 85 °C Max

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€8.83

(exc. VAT)

€10.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€8.83-
5 - 9€8.563%
10 - 24€8.306%
25 - 49€8.029%
50 +€7.7712%

*price indicative

Packaging Options:
RS Stock No.:
689-5463
Mfr. Part No.:
NTE0503MC
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

303mA

Mount Type

Surface Mount

MTBF

6.8mH

Number of Outputs

1

Ripple and Noise

60mV Pk-Pk

Number of Pins

8

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Depth

7.7mm

Series

NTE

Width

7.7mm

Standards/Approvals

IEC, UL

Weight

1.21g

Length

12.7mm

Minimum Operating Temperature

-40°C

Efficiency

74%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series


Isolated SMT DIP8 plastic case

1kVdc isolation

Fully encapsulated

UL 94V-0 package material

Related links