TRACO POWER TMA DC/DC Converter, 12V dc/ 42 mA, 16.5V dc Input, 13.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€5.89

(exc. VAT)

€7.24

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4€5.89-
5 - 9€5.722%
10 - 24€5.526%
25 - 49€5.2910%
50 +€5.0713%

*price indicative

Packaging Options:
RS Stock No.:
706-5076
Distrelec Article No.:
300-80-817
Mfr. Part No.:
TMA 1512D
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

13.5V

Maximum Input Voltage

16.5V dc

Output Current 1

42mA

Output Current 2

42mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

2300000h

Output Voltage Adjustment Range

±3 %

Isolation Voltage

1kV dc

Number of Pins

6

Package Type

Surface Mount

Maximum Output Power

1W

Standards/Approvals

No

Depth

10.2mm

Length

19.5mm

Series

TMA

Minimum Operating Temperature

-40°C

Efficiency

81%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMA Series


The Traco Power TMA series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TME DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution

Single-in-line (SIP) package

Single and dual output models

I/O isolation 1’000 VDC

High efficiency up to 81%

Operating temperature range –40°C to +85°C

Industry standard pinout

100% Burn-in (8 h)

Lead free design, RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy