Recently searched

    BEL POWER SOLUTIONS INC Q DC-DC Converter, ±24V dc/ 2.75A Output, 14.4 → 36 V dc Input, 132W, Rack Mount, +71°C

    RS Stock No.:
    716-6110
    Mfr. Part No.:
    BQ2660-9RG
    Manufacturer:
    BEL POWER SOLUTIONS INC
    BEL POWER SOLUTIONS INC
    View all DC-DC Converters
    Temporarily out of stock - back order for despatch 14-12-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €633.05

    (exc. VAT)

    €778.65

    (inc. VAT)

    unitsPer unit
    1 - 4€633.05
    5 - 9€601.39
    10 - 24€569.74
    25 +€538.09
    RS Stock No.:
    716-6110
    Mfr. Part No.:
    BQ2660-9RG
    Manufacturer:
    BEL POWER SOLUTIONS INC

    Non Compliant

    Legislation and Compliance

    Non Compliant


    Product Details

    Power-One 66W to 132W Single/Dual Output Regulated Isolated DC-DC Converter - Q Series


    These Q Series compact DC-DC converters have all the necessary input and output filtering, signalling and protection features which are needed in the majority of applications. These converters provide flexible output power, high efficiency and reliabiity, low ripple and RFI noise levels, full input to input isolation, negligibe inrush current, overtemperature protection and over-/undervoltage lockout. These DC-DC conveters are designed for 19" DIN rack systems but can also be chassis-mounted using four M3 screws.

    1 or 2 isolated outputs which can be series or parallel connected to provide pre-set voltages of 5.1 to 48Vdc
    Particularly suitable for rugged environment
    Excellent surge and transient protection
    Compliant with European railway standards EN 50155 and EN 50121-3-2
    Designed for 19" DIN-rack systems occupying 3U/4TE but can also be chassis-mounted by means of four screws
    Fully enclosed in black-coated aluminium case acts as a heat sink and an RFI shield, ideal for cold wall mounting
    Conformal coating provides very high levels of protection against humidity and conductive dust
    Hot plug and current share for redundant applications
    Low inrush current, hot swappable. 48V input products complaint with telecoms standard ETS 300132-2
    Features include wide trim range, output OK signal and inhibit
    Dimensions: H111 x W20 x L172 mm
    Weight: 480g
    Minimum isolation voltage: 4.2 kV

    Regulation output 2


    Vo2 depends upon the load distribution: If each output is loaded with at least 10% of Io nom, the deviation of Vo2 remains within ±5% of Vo nom. The figures 12, 13 and 14 on page 14 of the attached datasheet explain the regulation with different load distributions up to the current limit. If Io1 = Io2 or the two outputs are connected in series, the deviation of Vo2 remains within ±1% of the value of Vo nom, provided that the load is at least Io min.


    Power-One - Euro Cassette, Isolated DC/DC Converters

    Specifications

    AttributeValue
    Output Voltage±24V dc
    Input Voltage Range14.4 → 36 V dc
    Power Rating132W
    Input Voltage Nominal24 V dc
    Output Current2.75A
    Mounting TypeRack Mount
    IsolatedYes
    Number of Outputs2
    Isolation Voltage4.2kV dc
    Depth20mm
    Length172mm
    Railway ApprovedYes
    SeriesQ
    Load Regulation±1%
    Standards MetEN 45545, EN 50121-3-2:2016, EN 50121-4:2016, EN 50155:2017, EN 62368-1, IEC 62368-1
    Maximum Temperature+71°C
    Efficiency90.5%
    Medical ApprovedNo
    Minimum Temperature-25°C
    Temporarily out of stock - back order for despatch 14-12-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €633.05

    (exc. VAT)

    €778.65

    (inc. VAT)

    unitsPer unit
    1 - 4€633.05
    5 - 9€601.39
    10 - 24€569.74
    25 +€538.09