TDK-Lambda DC-DC Converter, 12V dc/ 4.2A Output, 14.4 → 36 V dc Input, 50.4W, Surface Mount, +100°C Max Temp

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-4435
Mfr. Part No.:
CN50A24-12
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

12V dc

Input Voltage Range

14.4 → 36 V dc

Power Rating

50.4W

Input Voltage Nominal

24 V dc

Output Current

4.2A

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

500V dc

Depth

57.9mm

Length

36.8mm

Load Regulation

96mV

Maximum Temperature

+100°C

Efficiency

86%

Minimum Temperature

-40°C

COO (Country of Origin):
JP
The TDK-Lambda Isolated DC-DC Converters has CN-A 24VDC series with a compact pin-out design that uses less PCB space and a wide input voltage range of 14. 4 to 36Vdc. These CN-A 24VDC series 100W railway isolated DC-DC converters are compliant with the applicable railway standards and are designed for harsh environments, meeting the shock and vibration requirements of IEC61373 Category 1 Class B.

Base plate cooled
High efficiency of up to 88%
Up to 20A useable output current
3kVac input/output isolation
Remote sensing and remote on/off functions
Overvoltage and overcurrent protection
Under voltage lockout function (UVLO)
Protects battery against deep discharges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy