TRACO POWER DC/DC Converter, 24V/ 7.5 A, 160V Input, 43V Input 160 W, Through Hole, 75 °C Max Temp -40 °C Min Temp Half

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€284.20

(exc. VAT)

€349.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€284.20-
5 - 9€275.692%
10 - 24€267.175%
25 - 49€255.799%
50 +€244.4114%

*price indicative

RS Stock No.:
754-1426
Mfr. Part No.:
TEP 160-7215WIR
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V

Product Type

DC/DC Converter

Minimum Input Voltage

43V

Maximum Input Voltage

160V

Output Current 1

7.5A

Mount Type

Through Hole

Input Ratio

1:6

MTBF

350000h

Number of Outputs

5

Output Voltage Adjustment Range

10 to -20 %

Isolation Voltage

2.25kV

Maximum Output Power

160W

Package Type

Half Brick

Standards/Approvals

No

Depth

12.7mm

Length

61mm

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

91%

COO (Country of Origin):
TW

Traco 142-182W Isolated PCB Mount Railway Compliant DC-DC Converter - TEP-160WIR


142-182W single output isolated PCB mount DC-DC converters in a sealed metal half brick package. These isolated railway compliant DC-DC converters have a wide 4:1 input voltage range, adjustable output voltage and a high efficiency of up to 91% allowing full power operation without forced air cooling at 25°C. When used with a heatsink (stock number 706-6420) this temperature can be increased up to 60°C.

Compact half brick design

Wide 4:1 input voltage range

Adjustable output voltage

EN50155 approval for railway applications

High efficiency

No minumum load

Soft start

Sense line

Remote On/Off input

Reverse input voltage, overtemperature, short circuit and over voltage protection

EMC compliance: EN 55022 class A/B with external components

Traco - 75W to 240W - TEP Series


Note

For suitable heatsink see stock number 706-6420
MTBF to MIL-HDBK-217F, at +25°C
Derate 1.5%/K above +25°C without heatsink
Derate 1.5%/K above +40°C with heatsink

Standards

EN 50155, UL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy