TRACO POWER TEN 6N DC/DC Converter, 5V dc/ 500 mA, 18V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 755-3609
- Mfr. Part No.:
- TEN 6-1221N
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €3.65
View bulk pricing optionsSubtotal (1 unit)*
€24.26
(exc. VAT)
€29.84
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €24.26 | - |
| 5 - 9 | €23.53 | €3.65 |
| 10 - 24 | €22.81 | €14.50 |
| 25 - 49 | €21.83 | €60.75 |
| 50 + | €20.87 | €169.50 |
*price indicative
- RS Stock No.:
- 755-3609
- Mfr. Part No.:
- TEN 6-1221N
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Series | TEN 6N | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Series TEN 6N | ||
Efficiency 78% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 6W Isolated DIP24 DC/DC Converters - TEN 6N Series
TEN 6N series 6W isolated DIP24 DC/DC converters with an optimized cost/performance ratio and a high efficiency. These TEN 6N series isolated DC/DC converters have a DIP-24 standard plastic package making them Ideal for drop in replacements for cost critical applications.
2:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500VDC I/O isolation
Industry standard pinout
Note
MTBF: MIL-HDBK-217F
Derating: 3.3 & 5 Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn
Derating: 3.3 & 5 Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER TEN 6N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
