TRACO POWER TRA 3 DC/DC Converter, 15V dc/ 200 mA, 5V dc Input, 4.5V dc Input 3 W, Through Hole, 95 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€11.80

(exc. VAT)

€14.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€11.80-
5 - 9€11.443%
10 - 24€11.096%
25 - 49€10.6210%
50 +€10.1414%

*price indicative

RS Stock No.:
770-1971
Mfr. Part No.:
TRA 3-0513
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

2000000h

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

3W

Package Type

SIP

Series

TRA 3

Standards/Approvals

No

Length

19.5mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

Traco 3W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 3 Series


The TRA-3 Series is a family of 3W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These Traco Power semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.

Semi regulated output (load)

Highest power density 3W SIP converter

Industry standard pinout

High efficiency up to 89%

I/O isolation voltage 1000 VDC

Operating temperature range -40℃ to + 85℃

3 year product warranty

Standards

IEC 60950-1, EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy