TRACO POWER TRA 3 DC/DC Converter, 9V dc/ 333 mA, 24V dc Input, 24V dc Input 3 W, Through Hole, 95 °C Max Temp -40 °C

Temporarily out of stock
RS Stock No.:
770-1993
Mfr. Part No.:
TRA 3-2419
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

333mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

2000000h

Number of Pins

4

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

3W

Standards/Approvals

No

Series

TRA 3

Depth

10.2mm

Length

19.5mm

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

Traco 3W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 3 Series


The TRA-3 Series is a family of 3W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These Traco Power semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.

Semi regulated output (load)

Highest power density 3W SIP converter

Industry standard pinout

High efficiency up to 89%

I/O isolation voltage 1000 VDC

Operating temperature range -40℃ to + 85℃

3 year product warranty

Standards

IEC 60950-1, EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy