TRACO POWER TMR 1SM DC/DC Converter, 12V dc/ 42 mA, 36V dc Input, 18V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 781-3147
- Distrelec Article No.:
- 110-50-264
- Mfr. Part No.:
- TMR 1-2422SM
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €2.40
View bulk pricing optionsSubtotal (1 unit)*
€16.10
(exc. VAT)
€19.80
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.10 | - |
| 5 - 9 | €15.62 | €2.40 |
| 10 - 24 | €15.13 | €9.70 |
| 25 - 49 | €14.48 | €40.50 |
| 50 + | €13.84 | €113.00 |
*price indicative
- RS Stock No.:
- 781-3147
- Distrelec Article No.:
- 110-50-264
- Mfr. Part No.:
- TMR 1-2422SM
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | Surface | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 2800000h | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Series | TMR 1SM | |
| Depth | 8.7mm | |
| Length | 18.9mm | |
| Standards/Approvals | No | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type Surface | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 2800000h | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Series TMR 1SM | ||
Depth 8.7mm | ||
Length 18.9mm | ||
Standards/Approvals No | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series
The Tracopower TMR 1 series is a ultra Compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package
Related links
- TRACOPOWER TMR 1SM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 1SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TMR 1SM DC/DC Converter 9V dc Input Surface
- TRACOPOWER TMR 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TMR 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TMR 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TMR 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TMR 1SM DC/DC Converter 18V dc Input Surface
