TRACOPOWER TEN 60 DC-DC Converter, 24V dc/ 2.5A Output, 36 → 75 V dc Input, 60W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 781-3591
- Mfr. Part No.:
- TEN 60-4815
- Manufacturer:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-3591
- Mfr. Part No.:
- TEN 60-4815
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 60W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 2.5A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 2 x 2 in | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Width | 50.8mm | |
| Series | TEN 60 | |
| Load Regulation | ±0.5% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 60W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 2.5A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 2 x 2 in | ||
Isolation Voltage 1.6kV dc | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Width 50.8mm | ||
Series TEN 60 | ||
Load Regulation ±0.5% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
Traco 60W Single Output Regulated Isolated DC-DC Converter - TEN-60 Series
60W single output high performance regulated isolated DC-DC converter modules with a wide input voltage range and compact, low profile case. These high performance regulated isolated DC-DC converter modules have a high efficiency allowing an operating temperature range of –40°C to 85°C and built in filter for input and output that minimize the need for external filtering. Typical applications for these DC-DC converter modules include battery operated equipment, distributed power architectures in communication.
High power density in 51x51x10 mm metal package
Wide 2:1 input voltage range
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A with external capacitor
Remote On/Off Control
Under voltage lockout, over voltage, over temperature and short circuit protection
Adjustable output voltage ±10%
Shielded metal case with insulated baseplate
Note
Derate above 50°C.
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)
Related links
- TRACOPOWER TEL 30 DC-DC Converter 36 → 75 V dc Input Through Hole +71°C Max Temp
- XP Power JSM10 DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp
- TRACOPOWER THM 15 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TRI 15 DC-DC Converter 36 → 75 V dc Input Through Hole, +82°C Max Temp
- TRACOPOWER TEN 40 DC-DC Converter 36 → 75 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TEN 60 DC/DC Converter 75V dc Input PCB
- XP Power JCK DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom REC30-Z DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp -40°C
