TRACOPOWER TEN 50WI DC-DC Converter, 15V dc/ 3.33A Output, 36 → 75 V dc Input, 50W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
783-3472
Mfr. Part No.:
TEN 50-4813WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

50W

Input Voltage Nominal

48 V dc

Output Current

3.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

11mm

Length

50.8mm

Series

TEN 50WI

Load Regulation

0.005

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

92%

COO (Country of Origin):
TW

Traco 50W Regulated Isolated DC-DC Converter - TEN-50WI Series


The Tracopower TEN 50WI Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 50 W isolated converters come with a footprint of only 1 x 2 inches. The TEN 50 series models have a wide 4:1 input voltage range and a tight output voltage regulation. These DC/DC converters do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these Tracopower converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density: 50 W in 1 x 2 x 0.4 inches package

Ultra wide 4:1 input range

Excellent efficiency up to 92%

Operating temperature range –40°C to +60°C

Protection against over-temperature

No minimum load required

Output voltage adjustable

Remote On/Off

I/O isolation 1500 VDC

3-year product warranty

Approvals

CSA certificate (UL/cUL 60950-1 2nd edition)
CB test certificate (IEC/EN 60950-1)

Standards

UL/cUL 60950-1 2nd edition, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy