Recom RKZ DC-DC Converter, -9V dc/ -111mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +90°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
786-5245
Mfr. Part No.:
RKZ-241509D
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

-9 V dcV dc, 15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

-111 mAmA, 67mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 7

Isolation Voltage

3kV dc

Depth

10.2mm

Length

19.5mm

Series

RKZ

Load Regulation

0.1

Minimum Temperature

-40°C

Maximum Temperature

+90°C

Efficiency

70 → 81%

COO (Country of Origin):
TW

Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RKZ Series


The Recom RKZ Series of 2W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes these DC/DC converters suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications. The RKZ isolated converters are pin-compatible with the RK and RH DC/DC converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.

High isolation 2W converter

Approved for medical applications

3k Vdc and 4k Vdc isolation options

UL94V-0 Package Material

Efficiency 84%

Suitable for IGBT Applications

SIP7 package

3 year warranty

Note

MTBF to MIL-HDBK 217F.
Operating temperature is without derating.

Standards

EN-60950-1, EN-60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy