TRACO POWER TMR 2WIN DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 4.5V Input 2 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 797-2725
- Mfr. Part No.:
- TMR 2-1221WIN
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€17.18
(exc. VAT)
€21.13
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.18 | - |
| 5 - 9 | €16.65 | 3% |
| 10 - 24 | €16.14 | 6% |
| 25 - 49 | €15.45 | 10% |
| 50 + | €14.77 | 14% |
*price indicative
- RS Stock No.:
- 797-2725
- Mfr. Part No.:
- TMR 2-1221WIN
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 3430000h | |
| Output Voltage Adjustment Range | -2 → 2 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | SIP-8 | |
| Length | 21.8mm | |
| Depth | 9.3mm | |
| Standards/Approvals | No | |
| Series | TMR 2WIN | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 3430000h | ||
Output Voltage Adjustment Range -2 → 2 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type SIP-8 | ||
Length 21.8mm | ||
Depth 9.3mm | ||
Standards/Approvals No | ||
Series TMR 2WIN | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WIN Series
The Tracopower TMR-2WIN range of isolated DC/DC converters feature an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +75°C at full load and up to 90°C with 50% power derating. The TMR-2WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Ultra-wide 4:1 input range
Compact SIP-8 package
Temperature range –40 to +90°C
High efficiency of 82%
Excellent load and line regulation
Continuous short-circuit protection
Overload protection
I/O isolation 1500 VDC
Remote On/Off control
3-year product warranty
Approvals
CB test certificate according IEC 60950-1
CSA certificate for CSA/UL 60950-1
CSA certificate for CSA/UL 60950-1
Standards
UL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
Related links
- TRACOPOWER TMR 2WIN DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 2WIN DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 2WIN DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 2WIN DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 2WIN DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 2WIN DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 2WIN DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 2WIN DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
