TRACO POWER THM 3WI DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, PCB, 100 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€47.12

(exc. VAT)

€57.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€47.12
5 - 9€45.70
10 - 24€44.29
25 - 49€42.40
50 +€40.52

*price indicative

RS Stock No.:
797-2889
Mfr. Part No.:
THM 3-2411WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

600mA

Mount Type

PCB

Number of Outputs

1

MTBF

6400000h

Output Voltage Adjustment Range

-10 → 20 %

Number of Pins

24

Isolation Voltage

5kV ac

Maximum Output Power

3W

Package Type

DIP-24

Series

THM 3WI

Standards/Approvals

No

Length

31.8mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

84.5%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THM 3WI Series


The Tracopower THM-3WI comes in a DIP-24 plastic package, with high efficiency of up to 87% and highest grade components the DC/DC converters can operate at a temperature range of -40 up to +88°C. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). This range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-3WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.

Ultra wide 4:1 input voltage

I/O isolation 5000 VACrms rated for 250 working voltage

2 x MOPP Medical safety

Low leakage current ˂2 μA

Very high efficiency up to 87%

Extended operating temperature range –40°C to 94°C at full load

Input filter to meet EN55022 class A

3-year product warranty

Approvals

UL online certification UL 60601-1

Standards

ANSI/AAMI ES 60601-1
2005/(R) 2012
IEC/EN 60601-1 3rd edition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy