TRACO POWER TEN 3WIN DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€14.86

(exc. VAT)

€18.28

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4€14.86-
5 - 9€14.413%
10 - 24€13.966%
25 - 49€13.3710%
50 +€12.7813%

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
801-9406
Mfr. Part No.:
TEN 3-2413WIN
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

1000000h

Number of Pins

8

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

DIP

Length

31.8mm

Standards/Approvals

No

Depth

10.2mm

Series

TEN 3WIN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

83%

COO (Country of Origin):
TW

Traco 3W Isolated DC-DC Converter - TEN 3WIN Series


The Traco Power TEN 3WIN Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3WIN series of DC-DC converters are the Ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.

Wide 4 : 1 input range

Input filter to meet EN 55022, Class A and FCC, level A without external components

Extended operating temperature range –40°C to 85°C

I/O isolation 1’500 VDC

DIP-24 package

High reliability, MTBF >1.0 Mio. h

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy