TRACO POWER TMV HI DC/DC Converter, 9V dc/ 56 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 815-9986
- Distrelec Article No.:
- 301-04-973
- Mfr. Part No.:
- TMV 2409DHI
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €1.50
View bulk pricing optionsSubtotal (1 unit)*
€10.17
(exc. VAT)
€12.51
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.17 | - |
| 5 - 9 | €9.87 | €1.50 |
| 10 - 24 | €9.55 | €6.20 |
| 25 - 49 | €9.16 | €25.25 |
| 50 + | €8.75 | €71.00 |
*price indicative
- RS Stock No.:
- 815-9986
- Distrelec Article No.:
- 301-04-973
- Mfr. Part No.:
- TMV 2409DHI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 56mA | |
| Output Current 2 | 56mA | |
| Output Voltage 2 | -9V dc | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 5 | |
| Package Type | SIP-7 | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Series | TMV HI | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 75% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 56mA | ||
Output Current 2 56mA | ||
Output Voltage 2 -9V dc | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 5 | ||
Package Type SIP-7 | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Series TMV HI | ||
Maximum Operating Temperature 85°C | ||
Efficiency 75% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie
The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very Compact SIP-7 package. The TMV-HI series of DC-DC- converters is Ideal for IGBT applications.
Ultra Compact SIP-7 package
Very high I/O-isolation 5200 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +85°C
Industry standard pinout
Approvals
UL/cUL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
Standards
UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011
Related links
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 16.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
