TRACO POWER TMV HI DC/DC Converter, 12V dc/ 42 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 95 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 815-9989
- Mfr. Part No.:
- TMV 2412DHI
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
€9.78
(exc. VAT)
€12.03
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.78 |
*price indicative
- RS Stock No.:
- 815-9989
- Mfr. Part No.:
- TMV 2412DHI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -12V dc | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP-7 | |
| Series | TMV HI | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type PCB | ||
Output Voltage 2 -12V dc | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP-7 | ||
Series TMV HI | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie
The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very compact SIP-7 package. The TMV-HI series of DC-DC- converters is ideal for IGBT applications.
Ultra compact SIP-7 package
Very high I/O-isolation 5200 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +85°C
Industry standard pinout
Approvals
UL/cUL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
Standards
UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011
Related links
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
