Cosel Isolated DC-DC Converter, 15V dc/ 2A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 828-8208
- Mfr. Part No.:
- MGFS302415
- Manufacturer:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-8208
- Mfr. Part No.:
- MGFS302415
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 2A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | 1 x 2 in | |
| Isolation Voltage | 1500V | |
| Length | 50.8mm | |
| Depth | 9.9mm | |
| Load Regulation | 60mV | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package 1 x 2 in | ||
Isolation Voltage 1500V | ||
Length 50.8mm | ||
Depth 9.9mm | ||
Load Regulation 60mV | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- JP
MGFS Series, 15W and 30W Single Output DC-DC Converters
The MGFS series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die case metal housing ensures low EMI. Featuring a field failure rate of less than 0.001%, these isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.
Features and Benefits:
Wide input range;6 sided shield;1500 V dc isolation between input and output;I/O isolation voltage DC1,500 V (1 min);The output voltage can be adjusted by an external variable resistor;Internal fuse protection for safety;Trim function;Cooled by convection/forced air
Cosel Isolated DC-DC Converters
Note
10 year warranty
Approvals
UL, C-UL, TÜV, CE
Standards
UL60950-1, C-UL, EN60950-1
Related links
- Cosel Isolated DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Cosel Isolated DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C Min
- XP Power JTK30 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTL DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C Min
- Murata Power Solutions UHE DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Cosel Isolated DC-DC Converter 18 → 76 V dc Input Through Hole, +85°C Max Temp -40°C
- Cosel Isolated DC-DC Converter 18 → 76 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power JTD20 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
