Murata Power Solutions MEJ1 DC/DC Converter, 15V, -15 V/, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 829-4783
- Mfr. Part No.:
- MEJ1D1215SC
- Manufacturer:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-4783
- Mfr. Part No.:
- MEJ1D1215SC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 2 | 33mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 2713000h | |
| Ripple and Noise | 35mV Pk-Pk | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Width | 9.8mm | |
| Standards/Approvals | UL, RoHS, CRE | |
| Weight | 2.1g | |
| Length | 19.65mm | |
| Depth | 12.65mm | |
| Series | MEJ1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 2 33mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 2713000h | ||
Ripple and Noise 35mV Pk-Pk | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Width 9.8mm | ||
Standards/Approvals UL, RoHS, CRE | ||
Weight 2.1g | ||
Length 19.65mm | ||
Depth 12.65mm | ||
Series MEJ1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series
The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.
Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.
The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.
Single and dual outputs
UL 94V-0 package material
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V, 15V & 24V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series
Murata Power Solutions - SIP
Approvals
UL 609502, UL60601 (3rd Edition)
Related links
- Murata Power Solutions MEJ1 DC/DC Converter -15 V/ 10.8V Input 1 W 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter -12 V/ 10.8V Input 1 W 85 °C Max Temp
- Murata Power Solutions NKA DC/DC Converter -15 V/ 10.8V Input 2 W 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter -9 V/ 111 mA 10.8V Input 1 W Through Hole,
- Murata Power Solutions NMA DC/DC Converter -15 V dc/ 33 mA 10.8V Input 1 W 85
- Murata Power Solutions MEJ2 DC/DC Converter -12 V/ 10.8V Input 2 W 85 °C Max Temp
- XP Power IMA01 DC/DC Converter -15 V/ 33.3 mA 10.8V Input 1 W 75 °C Max Temp -40
