Recom DC/DC Converter, 5V, -5 V/ 200 mA, 24V Input, 5V Input 2 W, Through Hole, 90 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 843-9465
- Mfr. Part No.:
- R12P205D/P
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€428.60
(exc. VAT)
€527.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €428.60 | €17.144 | - |
| 5 - 9 | €415.74 | €16.63 | 3% |
| 10 - 24 | €402.88 | €16.115 | 6% |
| 25 - 49 | €390.02 | €15.601 | 9% |
| 50 + | €377.16 | €15.086 | 12% |
*price indicative
- RS Stock No.:
- 843-9465
- Mfr. Part No.:
- R12P205D/P
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V, -5V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 5V | |
| Maximum Input Voltage | 24V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 728000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 5/24 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 6.4kV | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Depth | 12.5mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V, -5V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 5V | ||
Maximum Input Voltage 24V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 728000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 5/24 V | ||
Number of Pins 7 | ||
Isolation Voltage 6.4kV | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Depth 12.5mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3-Z/H3 Series
Very wide 3:1 input voltage range
Regulated outputs
3kV input / output isolation
Low ripple and noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Related links
- Recom DC/DC Converter 24V Input Through Hole 7-Pin SIP
- Recom DC/DC Converter -12 V/ 85 mA 5V Input 2 W 90 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom DC/DC Converter -15 V/ 66 mA 5V Input 2 W 90 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom DC/DC Converter 24V Input Through Hole 7-Pin SIP-7
- Recom RD DC/DC Converter 5V Input Through Hole 7-Pin
- Recom DC/DC Converter 24V Input Through Hole 7-Pin SIP
- Recom RP DC/DC Converter 24V Input Through Hole 6-Pin DIP
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
