Recom DC/DC Converter, 15V, -15 V/ 66 mA, 12V Input, 5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 5-Pin
- RS Stock No.:
- 843-9611
- Mfr. Part No.:
- RKZ-0515D
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€245.09
(exc. VAT)
€301.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €245.09 | €9.804 | - |
| 5 - 9 | €237.73 | €9.509 | 3% |
| 10 - 24 | €230.39 | €9.216 | 5% |
| 25 - 49 | €223.03 | €8.921 | 9% |
| 50 + | €215.68 | €8.627 | 11% |
*price indicative
- RS Stock No.:
- 843-9611
- Mfr. Part No.:
- RKZ-0515D
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V | |
| Minimum Input Voltage | 5V | |
| Output Current 1 | 66mA | |
| Output Current 2 | -66mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 135000h | |
| Output Voltage Adjustment Range | 5/12 V | |
| Isolation Voltage | 3kV | |
| Number of Pins | 5 | |
| Maximum Output Power | 2W | |
| Package Type | Tube | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Length | 19.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V | ||
Minimum Input Voltage 5V | ||
Output Current 1 66mA | ||
Output Current 2 -66mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 135000h | ||
Output Voltage Adjustment Range 5/12 V | ||
Isolation Voltage 3kV | ||
Number of Pins 5 | ||
Maximum Output Power 2W | ||
Package Type Tube | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Length 19.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RKZ Series
The Recom RKZ Series of 2W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes these DC/DC converters suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications. The RKZ isolated converters are pin-compatible with the RK and RH DC/DC converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.
High isolation 2W converter
Approved for medical applications
3k Vdc and 4k Vdc isolation options
UL94V-0 Package Material
Efficiency 84%
Suitable for IGBT Applications
SIP7 package
3 year warranty
Note
MTBF to MIL-HDBK 217F.
Operating temperature is without derating.
Operating temperature is without derating.
Standards
EN-60950-1, EN-60601-1
Related links
- Recom DC/DC Converter -15 V/ 66 mA 5V Input 2 W 90 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom RB DC/DC Converter -15 V dc/ 33 mA 4.5V Input 1 W 85 °C Max Temp -40 °C Min
- Recom DC/DC Converter 5V Input Through Hole 6-Pin DIP
- Recom DC/DC Converter 24V Input Through Hole 7-Pin SIP-7
- Recom REM4A DC/DC Converter 12V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom DC/DC Converter 12V Input Through Hole 4-Pin SIP-4
- TRACOPOWER THI 2M DC/DC Converter -15 V/ 66 mA 0mV Input 2 W 71 °C Max Temp -40 °C Min Temp,
- Recom RY DC/DC Converter 5.5V Input Through Hole
