MEAN WELL PSD 15 DC-DC Converter, 12V dc/ 1.25A Output, 36 → 72 V dc Input, 15W, Chassis Mount, +60°C Max Temp
- RS Stock No.:
- 876-2668
- Mfr. Part No.:
- PSD-15C-12
- Manufacturer:
- MEAN WELL
8 In stock for delivery within 2 working days
Added
Price Each
€15.90
(exc. VAT)
€19.56
(inc. VAT)
Units | Per unit |
1 - 4 | €15.90 |
5 - 9 | €15.42 |
10 - 24 | €14.94 |
25 - 49 | €14.47 |
50 + | €13.98 |
- RS Stock No.:
- 876-2668
- Mfr. Part No.:
- PSD-15C-12
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
Mean Well 15W Single Output DC-DC Converters - PSD-15 Series
The MEAN WELL PSD-15 series is a range of high quality, open frame switching power supply. The 15W PCB type DC/DC converters comply with LVD and EMC directives and bear the CE mark. The PSD-05 features 2:1 wide DC input range and 2000Vdc input/output isolation. These DC-DC converters offer short circuit, overload, over-voltage, and reverse polarity protections. The PSD-15 switching power supplies are ideally suited for a wide variety of fields, from general electrical engineering usage, automotive, to battery back-up applications.
- 2:1 wide input range
- Short circuit, overload, over voltage, reverse polarity protection
- Cooling by free air convection
- 100% full load burn-in test
- Fix switching frequency at 67KHz
- Low cost
- High reliability
Approvals
LVD, EMC, CE
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 36 → 72 V dc |
Power Rating | 15W |
Input Voltage Nominal | 48 V dc |
Output Current | 1.25A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±2% |
Isolation Voltage | 1.5kV ac |
Length | 94mm |
Depth | 25mm |
Width | 49mm |
Series | PSD 15 |
Load Regulation | ±1% |
Standards Met | CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, EN 61000-6-1 |
Efficiency | 78% |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |